Kobiconn 171-A13152-EX technical specifications.
| Contact Gender | Female |
| Contact Material | Copper |
| Current Rating | 3A |
| Gender | Female |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | 0°C |
| Mounting Style | PLUG |
| Voltage Rating | 13.5V |
| RoHS | Not Compliant |
Download the complete datasheet for Kobiconn 171-A13152-EX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.