Kobiconn 171-A1326-EX technical specifications.
| Contact Gender | Male |
| Contact Material | Bronze |
| Current Rating | 8A |
| Gender | Male |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Mounting Style | PLUG |
| Voltage Rating | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Kobiconn 171-A1326-EX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.