Kobiconn 171-AD32D31-E technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| Gender | Male |
| RoHS | Compliant |
Download the complete datasheet for Kobiconn 171-AD32D31-E to view detailed technical specifications.
No datasheet is available for this part.