Kobiconn 171-ADRJRJ-E technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Nickel |
| Gender | Female to Female |
| Insulation Color | Black |
| Number of Ports | 2 |
| RoHS | Compliant |
Download the complete datasheet for Kobiconn 171-ADRJRJ-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.