Kobiconn 171-ADRPRP technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Gender | Male |
| RoHS | Not Compliant |
Download the complete datasheet for Kobiconn 171-ADRPRP to view detailed technical specifications.
No datasheet is available for this part.