Kobiconn 171-P6101SL-1S-EX technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Gender | Male |
| RoHS | Not Compliant |
Download the complete datasheet for Kobiconn 171-P6101SL-1S-EX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.