Kobiconn 171-PA5525-1GY-E technical specifications.
| Color | Grey |
| Contact Gender | Male |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Gender | Male |
| Package Quantity | 100 |
| Voltage Rating | 12V |
| RoHS | Compliant |
Download the complete datasheet for Kobiconn 171-PA5525-1GY-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.