Kobiconn 1710-2511 technical specifications.
| Color | Grey |
| Contact Gender | Male |
| Current Rating | 1.5A |
| Gender | Male |
| Package Quantity | 100 |
| Voltage Rating | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Kobiconn 1710-2511 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.