Kobiconn 1710-2512 technical specifications.
| Color | Grey |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 500mA |
| Gender | Male |
| Voltage Rating | 12V |
| RoHS | Not Compliant |
Download the complete datasheet for Kobiconn 1710-2512 to view detailed technical specifications.
No datasheet is available for this part.