Kobiconn 172-0174 technical specifications.
| Color | Black |
| Gender | Male |
| Length | 72inch |
| Number of Conductors | 2 |
| Packaging | Bulk |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Kobiconn 172-0174 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.