The 172-0906 DB9 to DB9 cable from Kobiconn features a 500mA current rating and 9 conductors. It has a 6-foot length and a 28AWG wire gauge. The cable is packaged in bulk and has a beige color. It is designed for use with DB9 connectors.
Kobiconn 172-0906 technical specifications.
| Color | Beige |
| Connector Type A | DB9 |
| Connector Type B | DB9 |
| Current Rating | 500mA |
| Gender | Male to Female |
| Length | 6foot |
| Number of Conductors | 9 |
| Packaging | Bulk |
| Wire/Cable Gauge | 28AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Kobiconn 172-0906 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.