Kobiconn 172-1002 technical specifications.
| Color | Grey |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Length | 5foot |
| Number of Conductors | 26 |
| Packaging | Bulk |
| Voltage Rating | 24V |
| Wire/Cable Gauge | 26AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Kobiconn 172-1002 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.