Kobiconn 172-1016 technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Current Rating | 1A |
| Gender | Male |
| Length | 6inch |
| Number of Conductors | 2 |
| Wire/Cable Gauge | 24AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Kobiconn 172-1016 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.