The Kobiconn 172-1026-E is a 4-conductor USB cable with a voltage rating of 300V and a length of 1500mm. It features a 28AWG wire gauge and is packaged in bulk. The cable is designed for use with USB connectors, with a male-to-male configuration.
Kobiconn 172-1026-E technical specifications.
| Color | Black |
| Connector Type A | USB |
| Connector Type B | USB |
| Gender | Male to Male |
| Length | 1500mm |
| Number of Conductors | 4 |
| Packaging | Bulk |
| Series | 172 |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 28AWG |
| RoHS | Compliant |
Download the complete datasheet for Kobiconn 172-1026-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.