Kobiconn 172-1283 technical specifications.
| Connector Type A | Plug |
| Length | 3foot |
| Packaging | Bulk |
| Voltage Rating | 24V |
| Wire/Cable Gauge | 24AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Kobiconn 172-1283 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.