Kobiconn 172-1520 technical specifications.
| Gender | Male to Female |
| Length | 2m |
| Mount | Cable |
| Number of Conductors | 7 |
| RoHS | Not Compliant |
Download the complete datasheet for Kobiconn 172-1520 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.