Kobiconn 172-1906 technical specifications.
| Color | Beige |
| Connector Type A | DB9 |
| Connector Type B | DB9 |
| Current Rating | 500mA |
| Gender | Female to Female |
| Length | 6foot |
| Number of Conductors | 6 |
| Packaging | Bulk |
| Wire/Cable Gauge | 28AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Kobiconn 172-1906 to view detailed technical specifications.
No datasheet is available for this part.