Kobiconn 172-2006 technical specifications.
| Color | Grey |
| Connector Type A | Plug |
| Length | 6foot |
| Mount | Cable |
| Number of Conductors | 10 |
| Packaging | Bulk |
| Wire/Cable Gauge | 28AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Kobiconn 172-2006 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.