Kobiconn 172-2036 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Jacket Material | PVC |
| Length | 3foot |
| Number of Conductors | 2 |
| Packaging | Bulk |
| Shielding | Shielded |
| Voltage Rating | 24V |
| Wire/Cable Gauge | 26AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Kobiconn 172-2036 to view detailed technical specifications.
No datasheet is available for this part.