Kobiconn 172-2101 technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Gender | Male to Male |
| Length | 6foot |
| Mount | Cable |
| Series | 172 |
| Wire/Cable Gauge | 48AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Kobiconn 172-2101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.