Kobiconn 172-2101-EX technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Series | 172 |
| RoHS | Not Compliant |
Download the complete datasheet for Kobiconn 172-2101-EX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.