Kobiconn 172-2130-EX technical specifications.
| Color | Black |
| Gender Type A | Male |
| Gender Type B | Male |
| Impedance | 75R |
| Length | 71inch |
| Mount | Cable |
| RoHS | Not Compliant |
Download the complete datasheet for Kobiconn 172-2130-EX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.