Kobiconn 172-2152-EX technical specifications.
| Color | Black |
| Gender | Male to Female |
| Jacket Material | PVC |
| Mount | Cable |
| Number of Conductors | 3 |
| Series | 172 |
| Voltage Rating | 500V |
| RoHS | Not Compliant |
Download the complete datasheet for Kobiconn 172-2152-EX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.