Kobiconn 172-2206 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Jacket Material | PVC |
| Length | 6foot |
| Mount | Cable |
| Packaging | Bulk |
| Shielding | Shielded |
| Voltage Rating | 24V |
| Wire/Cable Gauge | 26AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Kobiconn 172-2206 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.