Kobiconn 172-2216 technical specifications.
| Color | Black |
| Conductor Material | Copper |
| Jacket Material | PVC |
| Length | 10foot |
| Packaging | Bulk |
| Shielding | Shielded |
| Voltage Rating | 24V |
| Wire/Cable Gauge | 26AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Kobiconn 172-2216 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.