Kobiconn 172-2525 technical specifications.
| Color | Beige |
| Connector Type A | DB25 |
| Connector Type B | DB25 |
| Current Rating | 500mA |
| Gender | Male to Female |
| Length | 6foot |
| Number of Conductors | 6 |
| Wire/Cable Gauge | 28AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Kobiconn 172-2525 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.