Kobiconn 172-3101 technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Jacket Material | PVC |
| Length | 6foot |
| Mount | Cable |
| Number of Conductors | 10 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for Kobiconn 172-3101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.