Kobiconn 172-3534 technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Jacket Material | PVC |
| Length | 3foot |
| Voltage Rating | 24V |
| RoHS | Not Compliant |
Download the complete datasheet for Kobiconn 172-3534 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.