Kobiconn 172-3574 technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Length | 6foot |
| Packaging | Bulk |
| Voltage Rating | 24V |
| Wire/Cable Gauge | 26AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Kobiconn 172-3574 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.