Kobiconn 172-4000 technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Current Rating | 500uA |
| Length | 6foot |
| Packaging | Bulk |
| Wire/Cable Gauge | 24AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Kobiconn 172-4000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.