Kobiconn 172-4101 technical specifications.
| Color | Black |
| Current Rating | 6A |
| Length | 6foot |
| Number of Conductors | 2 |
| Packaging | Bulk |
| Wire/Cable Gauge | 24AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Kobiconn 172-4101 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.