Kobiconn 172-4201 technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Current Rating | 10A |
| Length | 6foot |
| Packaging | Bulk |
| Voltage Rating | 300V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Kobiconn 172-4201 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.