Kobiconn 172-7426-E technical specifications.
| Color | Black |
| Current Rating | 5mA |
| Gender | Female |
| Jacket Material | PVC |
| Length | 6foot |
| Number of Conductors | 3 |
| Packaging | Bulk |
| Series | 172 |
| Voltage Rating (AC) | 250V |
| RoHS | Compliant |
Download the complete datasheet for Kobiconn 172-7426-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.