Kobiconn 172-7434-E technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Gender | Male |
| Jacket Material | PVC |
| Length | 3foot |
| Number of Conductors | 3 |
| Packaging | Bulk |
| Series | 172 |
| RoHS | Compliant |
Download the complete datasheet for Kobiconn 172-7434-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.