This 3-conductor cable assembly features a black PVC jacket and male plug connectors. It measures 5 feet in length and is designed for cable mounting. The cable assembly is constructed with a PVC jacket material and is suitable for applications requiring a 3-conductor connection.
Kobiconn 172-JT01-EX technical specifications.
| Color | Black |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Gender | Male |
| Jacket Material | PVC |
| Length | 5foot |
| Mount | Cable |
| Number of Conductors | 3 |
| Series | 172 |
| RoHS | Not Compliant |
Download the complete datasheet for Kobiconn 172-JT01-EX to view detailed technical specifications.
No datasheet is available for this part.