Kobiconn 172-MC254-EX technical specifications.
| Connector Type A | Plug |
| Gender | Male |
| Length | 6foot |
| Number of Conductors | 3 |
| Packaging | Bulk |
| Series | 172 |
| Voltage Rating | 30V |
| RoHS | Compliant |
Download the complete datasheet for Kobiconn 172-MC254-EX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.