Kobiconn 172-RPA1005-E technical specifications.
| Package/Case | Metal |
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Gender | Male |
| Jacket Material | Nickel |
| Number of Ports | 1 |
| Plating | Nickel |
| RoHS | Compliant |
Download the complete datasheet for Kobiconn 172-RPA1005-E to view detailed technical specifications.
No datasheet is available for this part.