Kobiconn 172-UL6210-E technical specifications.
| Color | White |
| Jacket Material | PVC |
| Length | 1000foot |
| Number of Conductors | 6 |
| Outside Diameter | 7.01mm |
| Series | 172 |
| Shielding | Unshielded |
| Stranding | 7 x 34 |
| Voltage Rating | 150V |
| Wire/Cable Gauge | 26AWG |
| RoHS | Compliant |
Download the complete datasheet for Kobiconn 172-UL6210-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.