Kobiconn 173-11124 technical specifications.
| Color | Brown |
| Current Rating | 10A |
| Shielding | Unshielded |
| Voltage Rating | 125V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Kobiconn 173-11124 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.