Kobiconn 173-21114-E technical specifications.
| Color | Black |
| Current Rating | 7A |
| Length | 10foot |
| Shielding | Unshielded |
| Voltage Rating | 125V |
| Wire/Cable Gauge | 18AWG |
| RoHS | Compliant |
Download the complete datasheet for Kobiconn 173-21114-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.