Kobiconn 173-25MP-ST-EX technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Gender | Male |
| Number of Positions | 1 |
| Orientation | Vertical |
| RoHS | Not Compliant |
Download the complete datasheet for Kobiconn 173-25MP-ST-EX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.