Kobiconn 173-4017-ST-EX technical specifications.
| Color | Yellow |
| Contact Gender | Male |
| Gender | Male |
| Mounting Style | PLUG |
| RoHS | Not Compliant |
Download the complete datasheet for Kobiconn 173-4017-ST-EX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.