Kobiconn 173-6003-E technical specifications.
| Color | Black |
| Current Rating | 10A |
| Length | 2.5m |
| Shielding | Unshielded |
| Voltage Rating | 250V |
| RoHS | Compliant |
Download the complete datasheet for Kobiconn 173-6003-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.