Kobiconn 173-75102 technical specifications.
| Color | Black |
| Current Rating | 13A |
| Length | 8foot |
| Shielding | Unshielded |
| Voltage Rating | 125V |
| Wire/Cable Gauge | 16AWG |
| RoHS | Not Compliant |
Download the complete datasheet for Kobiconn 173-75102 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.