Test Equipment Power Cords 10 3W 14AWG BLACK
Kobiconn 173-78102-E technical specifications.
| Color | Black |
| Current Rating | 15A |
| Length | 10foot |
| Shielding | Unshielded |
| Voltage Rating | 125V |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for Kobiconn 173-78102-E to view detailed technical specifications.
No datasheet is available for this part.