Kobiconn 174-0153 technical specifications.
| Color | White |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 2A |
| Gender | Male |
| Voltage Rating | 34V |
| RoHS | Not Compliant |
Download the complete datasheet for Kobiconn 174-0153 to view detailed technical specifications.
No datasheet is available for this part.