Kobiconn 174-0253-E technical specifications.
| Color | White |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Gender | Male |
| Number of Ports | 1 |
| Orientation | Right Angle |
| RoHS | Compliant |
Download the complete datasheet for Kobiconn 174-0253-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.