Kobiconn 174-0254 technical specifications.
| Color | Yellow |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Gender | Male |
| Orientation | Right Angle |
| RoHS | Not Compliant |
Download the complete datasheet for Kobiconn 174-0254 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.