Kobiconn 174-4356-E technical specifications.
| Color | Red |
| Contact Material | Brass |
| Contact Plating | Nickel |
| Current Rating | 2A |
| Gender | Male |
| Insulation Color | Red |
| Number of Ports | 1 |
| Orientation | Vertical |
| Package Quantity | 100 |
| Voltage Rating | 34V |
| RoHS | Compliant |
Download the complete datasheet for Kobiconn 174-4356-E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.