Kobiconn 174-8103B-EX technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel |
| Current Rating | 10A |
| Insulation | Insulated |
| Insulation Material | Nylon |
| Length | 56mm |
| RoHS | Not Compliant |
Download the complete datasheet for Kobiconn 174-8103B-EX to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.